E-T-A Circuit Protection and Control 1610-21-20A
Circuit Breaker Thermal Automotive Miniature Reset Button 1P 24VDC 20A
Mfr. Part #: 1610-21-20A / RS Stock #: 70128971
Price
Qty.
Standard Price
1
$10.76
5
$10.22
10
$9.68
50
$9.15
100
$8.61
250
$8.07
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Push-To-Reset
Current Rating
20 A
DC Voltage
32 V
Mounting Type
Socket Mount
Number of Poles
1
Overload
Thermal
Standards
IP30 (Operating Area)
Termination
QC Tabs
Type
Automotive
Voltage Rating
28 V
Overview
Miniaturized single-pole press-to-reset (Series 1610-21) and auto reset (Series 1610-92) cycling trip-free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost critical. Color-coded housing caps available.
Features:
Blade Terminals
Type I and III, SAE J553
Voltage Ratings: 12 and 32 VDC
Current Ratings: 6 A to 30 A
Features: