E-T-A Circuit Protection and Control 91H2220-20A
Circuit Breaker; Thermal/Magnetic; 2 Pole; UL1077; Din Rail Mount; 20A
Mfr. Part #: 91H2220-20A / RS Stock #: 70700995
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
20 A
Series
91H Series
Overview
ETA's 91H miniature circuit breakers (MCB) offer supplemental and short circuit protection. The 91H has two levels of interruption capacity: 6 kAIC and 10 kAIC, at 480 Y/277. These circuit breakers provide application flexibility with their small size and modularity. They are DIN rail mounted in one-two-and three pole construction. Depending on the line, 91H MCB's are component recognized under UL1077 and are CE marked
Applications:
Power supplies/UPS, PLC I/O points, lighting circuits, solenoids, relay/contactor coils, appliances, control circuits and motor circuits.
Applications:
Power supplies/UPS, PLC I/O points, lighting circuits, solenoids, relay/contactor coils, appliances, control circuits and motor circuits.