E-T-A Circuit Protection and Control 482-G111-K1M1-A1S0-35A
Circuit Breaker Thermal Manual Actuation Metric Screw Term. 115VAC/28VDC 1P 35A
Mfr. Part #: 482-G111-K1M1-A1S0-35A / RS Stock #: 70245033
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$140.28
10
$133.27
25
$126.25
50
$119.24
100
$112.22
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
240 V
Actuator Type
Push-Pull
Current Rating
35 A
DC Voltage
28 V
Number of Poles
1
Overload
Thermal
Termination
Screw
Voltage Rating
115 V ; 28 V
Overview
Single-pole compact high performance thermal circuit breaker with push-to-reset, tease- free, trip-free snap action mechanism and push/pull on/off manual actuation(M-type TO CBE to EN 60934). A indicator band on the push button clearly shows the tripped/off position. Threadneck panel mounted in tracked vehicle and aircraft/general purpose versions, with optional auxiliary contacts.
Applications:
Extra low voltage wiring systems on all types of vehicles for land, sea and air, battery powered machines, process control.
Applications:
Extra low voltage wiring systems on all types of vehicles for land, sea and air, battery powered machines, process control.