E-T-A Circuit Protection and Control 4230-T120-K0BU-32A
Circuit Breaker Miniature B Curve DIN Rail UL489 277/480V 120VAC 60VDC 2P 32A
Mfr. Part #: 4230-T120-K0BU-32A / RS Stock #: 70596548
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$52.82
10
$50.18
25
$47.54
50
$44.90
100
$42.26
250
$39.62
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Approvals
UL 489
Characteristic
B Curve
Current Rating
32 A
Mounting Type
DIN Rail Mount
Number of Poles
2
Overload
Thermal/Magnetic
Standards
UL 489
Termination
Screw
Type
Thermal/Magnetic
Voltage Rating
277 V ; 480 V ; 120 V ; 60 V
Overview
E-T-A introduces their single pole and multi-pole thermal magnetic miniature circuit breakers
(MCBs) in accordance with EN 60947-2, UL 1077 and UL 489 for DIN rail mounting
with toggle actuation, visual status indication and high rupture capacity.
A positively trip-free snap action mechanism ensures reliable switching
behavior. A range of trip characteristics and add-on modules make the 4230-T
suitable for a variety of applications.
Benefits:
Snap-action mechanism for wear-free contact operation
Visual status indication on the front side
User-friendly rail mounting
International approvals for global use
One breaker series rated for all voltages
(MCBs) in accordance with EN 60947-2, UL 1077 and UL 489 for DIN rail mounting
with toggle actuation, visual status indication and high rupture capacity.
A positively trip-free snap action mechanism ensures reliable switching
behavior. A range of trip characteristics and add-on modules make the 4230-T
suitable for a variety of applications.
Benefits: