E-T-A Circuit Protection and Control 1170-21-6A
Circuit Breaker Thermal Automotive Push-to-Reset Plug-In Blade Term. 1P 28VDC 6A
Mfr. Part #: 1170-21-6A / RS Stock #: 70129058
Price
Qty.
Standard Price
1
$16.70
5
$15.87
10
$15.03
50
$14.20
100
$13.36
250
$12.53
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Push-To-Reset
Application
Extra low voltage wiring systems on all types of vehicles and marine craft.
Current Rating
6 A
DC Voltage
28 V
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Socket Mount
Number of Poles
1
Overload
Thermal
Standards
Type III to SAE J 553
Termination
QC Tabs
Type
Automotive
Voltage Rating
28 V
Overview
Compact single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap-action mechanism and separate (color-coded) manual release.Combining full feature circuit breaker protection and convenience with low cost of ownership benefits. Fitted with blade terminals for plug-in mounting.
Features:
Type III, SAE J553
Blade Terminals
Voltage Rating: 28 VDC
Current Rating: 3 A to 25 A
Features: