Dynapar 220512B706
Incremental Encoder, 3/8in Shaft, 5-26 VDC, 512 PPR, 5 pin M12, Qube22 Series
Mfr. Part #: 220512B706 / RS Stock #: 71152994
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$591.75
Additional Inventory
Manufacturer Lead Time:
25 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Driver Type
7273
IP Rating
IP67
Mounting Type
Shafted
Output Type
A, B
Pulse Per Revolution
512
Sensing Mode
Optical
Shaft Size
3/8 in
Special Features
Single Shaft with Shaft Seal
Supply Voltage
5-26 VDC
Termination
5 Pin M12
Type
Incremental
Overview
Textile, Metal, Lumber and Rubber Industries. Its size makes it flexible for use in industrial applications where measuring mechanical motion is critical. The redesign delivers a more rugged encoder. The upgraded features such as increase shaft loading, expanded resolution (3600 PPR), a phased array ASIC sensor technology which significantly reduces the number of board level components in the encoder and the improved shock spec at 100 G's for 11 ms duration as well as an improved vibration spec at 20 G's for 5 to 2000 Hz provides a more robust encoder that ultimately allows for a more reliable encoder in an industrial application while increasing product lifetime.
Key Features:
STANDARD OPERATING CHARACTERISTICS
Code: Incremental, Optical
Resolution: 1 to 3600 PPR (pulses/revolution)
Format: Two channel quadrature (AB) with optional
Index (Z), and complementary outputs
Phase Sense: A leads B for CW shaft rotation when viewing the shaft farthest from connector or cable
Quadrature Phasing: For resolutions to 625 PPR: 90° ± 15° electrical; For resolutions over 625 PPR: 90° ± 30° electrical
Symmetry: For resolutions to 625 PPR: 180° ±18° electrical
For resolutions over 625 PPR: 180° ±25° electrical
Index: 150° to 330° A Leads B, CW (From Shaft End)
Waveforms: Squarewave with rise and fall times less than 1 microsecond into a load capacitance of 1000 pf
ELECTRICAL:
Input Power: 5-26VDC; 75 mA max., not including output loads.
Outputs: 7272 Push-Pull: 40mA, sink or source; 7272 Differential Line Driver: 40 mA, sink or source; 7273 Open Collector: 40mA, sink max
Frequency Response: 125 kHz (data & index)
Noise Immunity: Tested to EN61326-1
Electrical Immunity: Reverse polarity and short circuit protected
Mating Connector: 6 pin, style MS3106A-14S-6S (MCN-N4); 7 pin, style MS3106A-16S-1S (MCN-N5); 5 pin, style M12: Cable with connector available; 8 pin, style M12: Cable with connector available
Termination: MS Connector, M12 Connector or
Cable Exit
“QUBE” Encoder
New Phased-Array ASIC Sensor
Double the Shaft Loading of Previous Qube
Expanded Resolution Up to 3600 PPR
New IP67 Sealing Option
Unbreakable Code Disc
Key Features:
STANDARD OPERATING CHARACTERISTICS
ELECTRICAL: