Dwyer Instruments VFA-2-SSV
Flowmeter, 0.22 SCFH Air, 2" Scale, 5% Accur., Stainless, Type VFA, VF Series
Mfr. Part #: VFA-2-SSV / RS Stock #: 70405185
Price
Qty.
Standard Price
1
$74.54
10
$70.82
25
$67.09
50
$63.36
100
$59.63
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
5 mA
Casing Material
Acrylic
Measurement Range
0.2-2 Std. Cubic Ft./Hour, Air
Mounting Style
Panel, Direct
Pressure Range
100 psig Max. @ 120°F psi
Scale
2 in
Overview
The Visi-Float® flowmeter bodies are cut and precision machined from solid, clear acrylic plastic blocks. This construction not only produces a handsome finished product, but permits complete visual inspection. As a result, the Visi-Float® flowmeters are especially popular for medical and laboratory equipment applications. The front scale location and white background provide excellent visibility. The direct reading scales are hot stamped into the plastic and will not wear off. Mid-range calibration is established with a master flowmeter. Accuracy is ±5% of full scale for VFA models, ±3% for VFB. Scales average 2" long on the VFA models, 4" long on VFB.