Dwyer Instruments 605-60PA
Differential Pressure Gauge,Range 0-60 Pa,Max. Pressure 25 psi (1.7 bar)
Mfr. Part #: 605-60PA / RS Stock #: 70334209
Price
Qty.
Standard Price
1
$496.92
3
$476.53
Overview
The Series 605 Magnehelic Indicating Transmitter provides for both visual monitoring and electronic control of very low differential pressure. The Series 605 is ideal for control applications in building HVAC systems where local indication is desired during routine maintenance checks or necessary when trouble shooting the system. The easily read dial gage is complimented by the two-wire, 4-20 mA control signal utilizing the time-proven Dwyer Magnehelic gage mechanical design and Series 600 transmitter technology. The two-wire design with terminal strip on the rear simplifies connection in any 4-20 mA control loop powered by a 10-35 VDC supply.