Dwyer Instruments 605-3
Differential Pressure Gauge,0 to 3" w.c.,2 psi max,Two 1/8" NPT Inlet Ports
Mfr. Part #: 605-3 / RS Stock #: 70328486
Price
Qty.
Standard Price
1
$482.66
10
$458.52
25
$434.39
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Dual Ports, Side/Back
Gauge Range
0 to 3 In. H2O
IP Rating
IP20
Measurement Range
0 to 3” w.c.
Measurement Units
In. H2O
Mounting Type
Panel Mount
Number of Scales
1
Operating Pressure
2 PSI
Output
4-20 mA
Package Type
NPT Gauge
Primary Type
Differential Pressure Gauge
Special Features
IP20
Supply Voltage
10-35 VDC
Termination
Terminal Block
Type
Mechanical
Overview
The Series 605 Magnehelic® Indicating Transmitter provides for both visual monitoring and electronic control of very low differential pressure. The Series 605 is ideal for control applications in building HVAC systems where local indication is desired during routine maintenance checks or necessary when trouble shooting the system. The easily read dial gage is complimented by the two-wire, 4-20 mA control signal utilizing the time-proven Dwyer® Magnehelic® gage mechanical design and Series 600 transmitter technology. The two-wire design with terminal strip on the rear simplifies connection in any 4-20 mA control loop powered by a 10-35 VDC supply.