Dwyer Instruments 477B-2
Digital Manometer, Air Pressure, 0 to 40.00 in w.c., 3 psig
Mfr. Part #: 477B-2 / RS Stock #: 70667122
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$560.51
10
$532.48
25
$504.46
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Features
Precise 0.1% Fs Accuracy Provides Four Times Better Accuracy Than Most Standard Manometer/Gages ; Aluminum Housing Protects Instrument Against Damage ; 40 Readings In Internal Memory Reduces Time To Record Data
Primary Type
Manometer
Type
Electronic
Overview
The SERIES 477B Handheld Digital Manometers are versatile, hand-held, battery operated manometers available in several basic ranges from 0-20 in w.c. up to 100 psi. All models measure either positive, negative or differential pressures with ±0.10% of full scale accuracy. You can select from up to seven common English and metric pressure units so conversions are not necessary. A memory function allows storage of up to 40 readings for later recall and a backlight provides auxiliary lighting for hard-to-see locations. Also standard are a hold feature plus both visual and audible overpressure alarms.