Dialight 558-0302-001F
Indicator Panel Mount LED Mnt-Sz 0.156" Snap-In Yellow 5VDC Straight 100000 Hrs
Mfr. Part #: 558-0302-001F / RS Stock #: 70081805
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
800
$0.93
Product Specifications
Product Attribute
Attribute Value
Search
Color
Yellow
Current Rating
12 mA
Lamp Type
LED
Lens Shape
Dome
Life Hours
100000
Mounting Hole Size
0.156 in ; mm ; 4 in
Mounting Type
Push/Snap-In
Operating Voltage
5 V
Product Header
558 Series Snap-In LED Panel Mount Indicator
Series
558 Series
Standards
RoHS Compliant, UL Listed, ISO 9001
Supply Voltage
5 VDC
Terminal Type
Straight
Termination
Lead Wires
Type
Non-Relampable
Voltage Rating
5 V
Overview
Available in a variety of LEDs and with option of strait terminals or 26 AWG in 6" or 14" wire leads. The strait terminals are suitable for wire wrapping. Parts are housed in a black housing which meets UL94V-0 ratings that enhance LED contrast. Front panel mounting designed for quick positive insertions. The snap in mounting feature requires no additional hardware.