Desco 42518
Mat, Table, 3 Layer Vinyl, 106 to 108 (RTT) Ohms, Blue, 0.9 m x 15.2 m
Mfr. Part #: 42518 / RS Stock #: 70213907
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Blue
Construction Material
3 Layer Vinyl
Thickness
0.125 in
Type
Table/Worksurface
Overview
0.375 in. Thickness, Statfree Z2™ Dissipative 3 Layer Vinyl Mats
Z2™ material is a highly effective three-layer material. Its durable Statfree® vinyl top layer makes it suited for use as an ESD protective bench mat. Its highly conductive middle layer provides a faster discharge path to ground. The cushioned dissipative bottom layer provides excellent protection against physical damage, and makes it easier to pick up small parts. The heat fused vinyl composite resists delamination, and is compatible for use with continuous monitors.
The heat fused vinyl composite with top and bottom dissipative vinyl layers and conductive grid mesh inner layer.
Z2™ material is a highly effective three-layer material. Its durable Statfree® vinyl top layer makes it suited for use as an ESD protective bench mat. Its highly conductive middle layer provides a faster discharge path to ground. The cushioned dissipative bottom layer provides excellent protection against physical damage, and makes it easier to pick up small parts. The heat fused vinyl composite resists delamination, and is compatible for use with continuous monitors.
The heat fused vinyl composite with top and bottom dissipative vinyl layers and conductive grid mesh inner layer.