Dantona Industries, Inc. CR-V3PA/1B
Battery,Non-Rechargeable,Lithium Manganese Dioxide,3 VDC,1.4Ah,Photo,PanasonicCR
Mfr. Part #: CR-V3PA/1B / RS Stock #: 70234693
Price
Qty.
Standard Price
1
$18.34
5
$17.24
10
$16.78
25
$16.32
50
$15.86
100
$15.41
200
$15.04
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
LITH-48P PANA
Capacity
1.4 Ah
Chemical System
Lithium Manganese Dioxide
Primary Type
Non-Rechargeable
Tab Type
Specialty Batteries
Termination
Pressure Contact
UPC Code
728286012707
Voltage Rating
3 VDC
Overview
Features
Low Self-Discharge Rate and Long Life; Self-Discharge Rate: <1% a Year at Room Temperature
Stable Discharge Characteristics (Uniform Discharge Voltage)
Superior High-Rate Pulse Discharge Characteristics
Usable Over a Wide Temperature Range; Operational Temperature Range: -20°C to +70°C (Consult Sanyo When Using Batteries at Temperatures Exceeding the -20°C to +60°C Range)
Superior Leakage Resistance
Extremely Safe (UL Recognized Component; File No. MH12383)
Applications
Calculators
Electronic Notebooks
PC Cards
LED Related
Medical Equipment
Memory Back-Up Power Source
Applications