Dantona Industries, Inc. BR-2/3AGCT4A
Lithium,Pack,Wire Lead Conn,6V,2900mah,1.8 X 1.38 x 1.33 inches,Panasonic BR
Mfr. Part #: BR-2/3AGCT4A / RS Stock #: 70157507
Price
Qty.
Standard Price
1
$43.99
5
$41.79
10
$40.91
25
$40.03
50
$39.15
100
$38.27
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
CUSTOM-107
Battery Pack Type
PLC
Capacity
3.8 Ah
Chemical System
Lithium Poly-Carbon Monoflouride
Operating Temperature
-40 to 185 °F
Primary Type
Replacement Battery Packs
Product Header
PLC Battery
Size
Cylindrical in
Termination
Lead Wires
Type
PLC
UPC Code
728286210424
Voltage Rating
3 VDC
Weight
1.06 oz
Overview
LITHIUM - Coin Type Coin type lithium batteries are high energy, high reliability batteries for a variety of applications. The full 3 volts in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are available in two types: poly-carbonmonofluoride lithium batteries (BR series) for uses that require extended reliability and safety, and manganese dioxide lithium batteries (CR series) for uses that require high voltage and strong load pulse characteristics.
Features
High Voltage of 3 Volts — Twice That of Conventional Dry Batteries
Extremely Small Self-Discharge for Long Service and Shelf Life
Features