Danfoss 032U6517
Solenoid Valve, Type 10, Normally Closed, EPDM, 3/8-18 NPT, EV220B Series
Mfr. Part #: 032U6517 / RS Stock #: 71006993
Price
Qty.
Standard Price
1
$28.54
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Coil Voltage
Purchase Coil Separately V
Configuration
NC
Number of Ports
2
Thread Type
NPT
Overview
Danfoss EV220B Series — Solenoid Valves for Water Shut Off and Leak Detection:
Features:
Clip-on coil
Flow range for water in Kv: 0.7 - 40 m/cube / h
Differential pressure: 0.3 – 16 bar
Media temperature from 0 – 120 C
Ambient temperature: up to 80 C
Coil enclosure: IP65
Thread connections: From G 3/8 – G 2
DN 6 – 50
Water hammer damped
Built-in filter
Adjustable closing time available
EV220T 14-18, NC, polymer
EV220W 10-22, NC, brass
EV220B 6 -12, NO, brass and DZR brass
EV220B 6 -12, NC, brass
EV220B 15-50, NO, brass and DZR brass
EV220B 15-50, NC, brass
EV228B 15-25, UN (Latching), DZR Brass
Features: