Sensata - Cynergy3 RSF74Y100RN
Switch, level,SPST,25VA,PP body,23mm mnt hole,Wire leads, 1M, PVC, 16AWG,WRAS
Mfr. Part #: RSF74Y100RN / RS Stock #: 70043251
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$25.08
5
$23.07
10
$21.32
20
$19.31
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Tilt Float
Body Style
Compact
Contact Form
SPST-NO
Current Rating
0.6 A
Mounting Type
Side Mount
Power Rating
25 VA
Termination
Lead Wires
Type
Level
Voltage Rating
240 VAC ; 120 V
Overview
The RSF70 Float Switch series is designed for external fitting, achieved with a high grade compression seal. This avoids the need for access to the inside of the chamber and is ideally suited to applications where space or fitting time are prime considerations. They are manufactured in a variety of materials, with a choice of gasket materials, to suit most commonly used liquids. The switch action may be reversed by rotating the device through 180°.
Compression Seal Fitting
Flying Lead or M12 Plug Connection
Available in Nylon, Polypropylene and PPS
25VA and 100VA Versions Available
Many Variants Are UL Recognized Components, File No. E171218
WRAS Approved Versions Available