Sensata - Cynergy3 TSF83H100D
Thermistor;Thermistor Float Swtch,Nylon,100VA, Ext Mnt, PVC 16.0.2 Wires
Mfr. Part #: TSF83H100D / RS Stock #: 70043326
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$35.21
10
$33.56
50
$32.02
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Termination
Lead Wires
Type
Float Switch
Overview
The TSF80 Float Switch incorporates a high specification thermistor, so this device is now capable of sensing fluid level and temperature. Fitting is from the outside of the tank via a 1/2"NPT thread, so does not require access to the inside of the tank. Typical applications include vending machines, steam baths, saunas and evaporator units.
Features:
Compact Design with Temperature Sensing
1/2"NPT Thread for External Mount
25VA & 100VA Versions
Many Variants are UL Recognised Components File No. E171218
WRAS Approved versions
Features: