Sensata - Cynergy3 IPS-G1003-5
Pressure Transmitter 0-100barG 4-20mA DIN plug 1/4"BSP
Mfr. Part #: IPS-G1003-5 / RS Stock #: 70546050
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$212.42
3
$202.31
10
$192.89
50
$184.02
100
$178.58
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-0.25 %
Features
Temperature Compensated
Gauge Port Size
0.25 in
Maximum Pressure Measured
29.01 (200) PSI (kPa)
Measurement Range
100 bar
Measurement Units
bar
Mounting Type
Surface Mount
Operating Pressure
14.5 PSI
Operating Temperature
135 °C
Output
4-20 mA
Output Type
Analog, Current
Package Type
Cylinder
Port Style
Threaded
Supply Voltage
9-32 VDC
Termination
Connector
Type
Vented Gauge
Overview
The IPS series is suitable for use for a wide range of industrial applications. The probe uses a piezo resistive ceramic pressure sensor, giving excellent media compatibility within a stainless steel housing.
The electronics incorporate a microprocessor based amplifier, requiring no adjusting and giving stable electronics, especially for industrial applications.
Each pressure sensor device is temperature compensated, calibrated and supplied with a traceable serial number and calibration certificate.
The electronics incorporate a microprocessor based amplifier, requiring no adjusting and giving stable electronics, especially for industrial applications.
Each pressure sensor device is temperature compensated, calibrated and supplied with a traceable serial number and calibration certificate.