Sensata - Crydom SSC800-25-36
Relay,SSR,High Voltage,Cur-Rtg 25A,Ctrl-V 36DC,Vol-Rtg 0-800DC,Pnl-Mnt,4 Pin
Mfr. Part #: SSC800-25-36 / RS Stock #: 70130533
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Control Voltage
36 VDC
Current Rating
25 A
Function
High Voltage
Mounting Type
Panel Mount
Number of Pins
4
Product Description
Featuring state-of-the-art surface mount technology, the relay delivers proven reliability in the most demanding applications. Output consists of an SCR AC switch. ISO 9001 Certified facility for optimum product performance and reliability.
Product Header
SSC Series Solid State DC Contactor
Relay Type
Solid State Relay
Series
SSC Series
Termination
Screw
Voltage Rating
800 VDC
Overview
-30 to +80 °C Ambient Operating Temperature Range, SSC Series Solid State DC Contactors
IGBT Output ?Panel Mount ?High Voltage
IGBT Output
?Panel Mount
?High Voltage
?Internal Overvoltage Protection A
?Panel Mount
?High Voltage
?Internal Overvoltage Protection A