Sensata - Crydom MCSS2425DS
Soft-Start/Stop SSR, Panel Mount, 280VAC/25A, 4-20mA Control
Mfr. Part #: MCSS2425DS / RS Stock #: 70955719
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$143.04
Additional Inventory
Manufacturer Lead Time:
30 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
MCS Series, Solid State Relay, 1.8 in. Length, 2.3 in. Height, 20 lbs.-in. Torque
Soft-start/stop controller and SSR in one package ?Microcontroller based technology ?Adjustable ramp rates ?Low voltage, 4-20 mA, or potentiometer control ?LED status indicator ?SCR based output load switching ?Built-in internal snubber
- MCS Series
Soft-Start/Stop Controller and SSR in One Package
Microcontroller Based Technology
Adjustable Ramp Rates
Low Voltage, 4-20 mA, or Potentiometer Control
LED Status Indicator
SCR Based Output Load Switching
Built-In Internal Snubber
- MCTC Series
Temperature Controller/SSR in One Package
Direct J or K Internally Compensated Thermocoouple Input
Four Heating Ranges Available with Burst Fire Control
Setpoint is Adjustable by Voltage or 4-20 mA Control
Separate Output Enable/Disable Control
SCR Based Output Load Switching
Open Thermocouple Protection Feature
One Refrigeration Range Available with Built-In 2 Minute Short-Cycle Protection
- MCS Series
- MCTC Series