Sensata - Crydom IAC5EQ
Quad Input Module, PCB Mount
Mfr. Part #: IAC5EQ / RS Stock #: 70955596
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$170.43
100
$161.91
250
$153.39
500
$144.87
1000
$136.35
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Mounting Type
Through Hole
Primary Type
Signal Relays
Relay Type
Electromechanical
Termination
PCB
Overview
Sensata-Crydom Quad Series — Digital I-O Modules | Solid State Relays:
AC modules have High Current Thyristor with 100 Amp - 3.5 Amp AC modules - LED status indicator.
Crydom offers an extensive line of PCB Mount Solid State Relays including the popular industry standard footprint SIP, Mini SIP and DIP configurations and most Crydom SIP type SSRs are also offered as DIN Rail mountable Assemblies. Models are available for applications requiring ratings from 1 to 25 Amps at 24 to 660 VAC or 1 to 20 Amps at 1 to 200 VDC. Inputs are available covering 24 to 140 VAC or 3 to 32 VDC depending upon model. Excepting some AC output models rated greater than 10 Amps where forced air is used for improved output ratings (forced air is not required for DC output), all Crydom PCB Mount Relay output ratings are based upon free air and 40 °C ambient. See the product pages for a summary of available package size and pin out, ratings, features and Safety Agency approvals. Visit the SSR Assemblies section of the catalog or the Crydom website for additional information on Crydom PCB Mount SSRs and Assemblies.
Features:
AC Modules have High Current Thyristors with 100 Amp Surge Capability
Plug into mounting boards for Quad modules
Zero or Random Turn-On Available in AC Modules
4kV Optical isolation
4 Outputs per Quad-Pack Module
UL Recognized, CSA Certified, CE Compliant
Industry standard packaging and Color Coding
Black (AC Output) Red (DC Output)
AC modules have High Current Thyristor with 100 Amp - 3.5 Amp AC modules - LED status indicator.
Crydom offers an extensive line of PCB Mount Solid State Relays including the popular industry standard footprint SIP, Mini SIP and DIP configurations and most Crydom SIP type SSRs are also offered as DIN Rail mountable Assemblies. Models are available for applications requiring ratings from 1 to 25 Amps at 24 to 660 VAC or 1 to 20 Amps at 1 to 200 VDC. Inputs are available covering 24 to 140 VAC or 3 to 32 VDC depending upon model. Excepting some AC output models rated greater than 10 Amps where forced air is used for improved output ratings (forced air is not required for DC output), all Crydom PCB Mount Relay output ratings are based upon free air and 40 °C ambient. See the product pages for a summary of available package size and pin out, ratings, features and Safety Agency approvals. Visit the SSR Assemblies section of the catalog or the Crydom website for additional information on Crydom PCB Mount SSRs and Assemblies.
Features: