Sensata - Crydom DRC3R48D420
Contactor, Three-Phase, Rev., 480VAC, 7.6A, 24VAC/VDC Control, 2NO, DRC Series
Mfr. Part #: DRC3R48D420 / RS Stock #: 70335349
Price
Qty.
Standard Price
1
$254.22
Additional Inventory
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Auxiliary Contact
2 NO
Contact Configuration
2 NO
Contact Current Rating
7.6 A
Control Voltage
24 V
Current Rating
7.6 A
Mounting Type
DIN Rail Mount
Primary Type
Contactor
Special Features
Overvoltage Protection
Type
Contactor
Voltage Rating
480 V
Overview
Solicon DRC3 Series are Solid State Contactors intended for frequently switching on and off three-phase loads up to 5 HP, 480 VAC, 7.6 Amps. They are available in both contactor versions DRC3P and reversing contactor versions DRC3R.
The Solicon Contactor DRC3P is available in either instantaneous turn-on (for Motor Control) or zero voltage turn-on (for Resistive Loads). It is available in either 2 or 3 controlled leg versions. The 2 legs control version is particularly suitable for motor control circuits where the neutral conductor is not utilized.
The Solicon Reversing Contactor DRC3R includes an interlock control that allows only off, forward and reverse operation in a safe mode while providing high space saving; it switches instantaneously upon application of the control voltage unless an instantaneous change of direction is commanded, then it will delay the direction change by 100 msec in order to prevent simultaneous forward and reverse operations.
All the models of Solicon DRC3 Series combine the benefits and advantages of a solid state contactor with the functionality and simplicity of use of an electromechanical contactor thanks to the proprietary thermal management technology (Patented) and complete electrical insulation (no grounding required); the embedded auxiliary contacts, normally open and/or normally closed are intended to be used at 18-280Vac. Three different control voltages are available in order to cover most the applications. All models include overvoltage protection.
Features:
7.6 Amp Motor Controller Rated Solid State Contactor
Load Voltage Range Up to 530 VAC
Fits Standard 35 mm DIN-Rail
LED Input Status Indicator
AC or DC Control
Zero-Crossing (Resistive Loads) or Instantaneous Turn-on (Inductive Loads) Output
C-UL-US Listed, IEC Rated, CE and RoHS Compliant, Horsepower Rated
Built-in Overvoltage Protection
Ultra-Efficient Thermal Management Design (Patented)
The Solicon Contactor DRC3P is available in either instantaneous turn-on (for Motor Control) or zero voltage turn-on (for Resistive Loads). It is available in either 2 or 3 controlled leg versions. The 2 legs control version is particularly suitable for motor control circuits where the neutral conductor is not utilized.
The Solicon Reversing Contactor DRC3R includes an interlock control that allows only off, forward and reverse operation in a safe mode while providing high space saving; it switches instantaneously upon application of the control voltage unless an instantaneous change of direction is commanded, then it will delay the direction change by 100 msec in order to prevent simultaneous forward and reverse operations.
All the models of Solicon DRC3 Series combine the benefits and advantages of a solid state contactor with the functionality and simplicity of use of an electromechanical contactor thanks to the proprietary thermal management technology (Patented) and complete electrical insulation (no grounding required); the embedded auxiliary contacts, normally open and/or normally closed are intended to be used at 18-280Vac. Three different control voltages are available in order to cover most the applications. All models include overvoltage protection.
Features: