Sensata - Crydom DR-OAC
Module, Output, 5 To 24 Vdc, Solid State, 5 A, 250 Apeak, Panel, -30 Degc, De
Mfr. Part #: DR-OAC / RS Stock #: 70134215
Price
Qty.
Standard Price
1
$80.27
Additional Inventory
On order:
372
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
8 pF
Contact Configuration
SPST-NO
Control Voltage
5 to 24 VDC
Current Rating
5 A
Function
Zero-Switching
Input Current
5 A A
Load Voltage
12 to 280 V
Minimum Load
18 A
Mounting Type
DIN Rail Mount
Number of Pins
4
Number of Poles
1
Primary Type
Solid State Relays
Relay Type
Solid State
Standards
CE Compliant, CSA Certified, UL Recognized
Supply Voltage
24 V
Switch Type
Zero Crossing
Temperature Operating Range
-30 to +80 °C
Termination
Terminal Block
Voltage Rating
280 V
Overview
Features:
DIN Rail Mountable Single Point Output Modules (35mm DIN)
Plug into mounting boards for 0.6" modules
Zero Voltage Turn-On for AC Modules
4kV Optical isolation with LED Indicator
UL Recognized, CSA Certified, CE Compliant
Industry standard Color Coding Black (AC Output) Red (DC Output)
Barrier Strips Accept 14 to 28 AWG Wire.