Sensata - Crydom CWA4890E
Relay, Solid State, 48 to 660 V (RMS) @ 47 to 63 Hz, High Voltage, 10 to 125
Mfr. Part #: CWA4890E / RS Stock #: 70130541
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20
$140.59
Additional Inventory
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Control Voltage
24 VAC
Current Rating
90 A
Dielectric Strength
4000 V (RMS) @ 50/60 Hz V
Function
Zero-Switching
Input Impedance
1 Kiloohms
Maximum Ambient Temperature
80 °C
Minimum Ambient Temperature
-40 °C
Mounting Type
Panel Mount
Number of Pins
4
Off State Leakage Current
1 mA
Primary Type
Solid State Relays
Product Description
Featuring state-of-the-art surface mount technology, the relay delivers proven reliability in the most demanding applications. Output consists of an SCR AC switch. ISO 9001 Certified facility for optimum product performance and reliability.
Product Header
CW48 Series Solid State Relay
Relay Type
Solid State
Resistance, Thermal, Junction to Case
0.13 °C/W
Standards
UL ; CSA ; VDE ; CE ; EMC
Surge Current
1350 Apk (Max.) @ 20 ms A
Termination
Screw Terminal
Transient Overvoltage
1200 Vpk
Voltage Rating
660 V