Sensata - Crydom CMX60D5
Relay, 0 to 5 ADC, 0 to 60 VDC, DC, SPST-NO, 3 to 10 VDC, Solid State, PC
Mfr. Part #: CMX60D5 / RS Stock #: 70131440
Price
Qty.
Standard Price
1
$41.52
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
15 pF
Contact Form
SPST-NO
Control Voltage
60 VDC
Current Rating
5 A
Dielectric Strength
2500 V(RMS)
Function
General Purpose
Leakage Current
100 uA
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-30 °C
Mounting Type
PCB Mount
Number of Pins
4
Output Type
Mosfet
Primary Type
Solid State Relays
Product Description
DC output SPST-NO solid state relays use MOSFET output for high switching capabilities in a PC-mount air-cooled package. Pinouts are compatible with Series 6 and ODC type I⁄O modules. Manufactured in Crydom’s ISO 9001 Certified facility for optimum product performance and reliability.
Product Header
CMX Series MOSFET Output Solid State Relay
Relay Type
Electromechanical
Standards
UL
Termination
Through Hole
Voltage Rating
60 V
Overview
CMX Series DC Output SIP Relay
- 5-10 Amp; 60, 100 VDC; DC SIP Package
DC output SPST-NO solid state relays use MOSFET output for high switching capabilities in a PC-mount air-cooled package. Pinouts are compatible with Series 6 and ODC type I/O modules. - Operating Temperature Range: -30?C to 80?C. - Isolation Voltage (V RMS ): 2500.
- Features
DC Control, DC Output MOSFET
Extra Low On-State Resistance
UL Approved
- 5-10 Amp; 60, 100 VDC; DC SIP Package
DC output SPST-NO solid state relays use MOSFET output for high switching capabilities in a PC-mount air-cooled package. Pinouts are compatible with Series 6 and ODC type I/O modules. - Operating Temperature Range: -30?C to 80?C. - Isolation Voltage (V RMS ): 2500.
- Features