Crouzet 80807020
Crouzet DC Geared Motor, Brushed, 24 V dc, 5 Nm, 62 rpm, 15.6 W
Mfr. Part #: 80807020 / RS Stock #: 70520297
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
24
$264.71
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Speed
3140 RPM
Overview
Geared DC Motor Series 80 807
The range of Crouzet DC motors can absorb sudden rise in loads and can deal with high starting torques. As many applications require a high start-up torque the DC brushed motors are ideal as they have a long service life, are high performing and are resistant to prolonged jamming. Applications that the DC brushed geared motors can be used in include materials handling machinery, valves, opening/closing of windows in industrial buildings, pumps, billboards, access control such as barrier, turnstile and lift doors, diamond cutting machines and portable electrical equipment.
The range of Crouzet DC motors can absorb sudden rise in loads and can deal with high starting torques. As many applications require a high start-up torque the DC brushed motors are ideal as they have a long service life, are high performing and are resistant to prolonged jamming. Applications that the DC brushed geared motors can be used in include materials handling machinery, valves, opening/closing of windows in industrial buildings, pumps, billboards, access control such as barrier, turnstile and lift doors, diamond cutting machines and portable electrical equipment.