Crouzet LJRS2110A
Relay, SPDT, 10 A, 110 VAC at 50/60 Hz, Duplex Alternating, 2200 VA, 80 W (Max.)
Mfr. Part #: LJRS2110A / RS Stock #: 70159435
Price
Qty.
Standard Price
1
$145.37
10
$138.10
25
$130.83
50
$123.56
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Coil Voltage
110 VAC ; 110 VDC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
10 A
Contact Form
DPDT
Contact Material
AgCdO
Contact Voltage Rating
300 V
Control Voltage
110 V
Current Rating
10 A
Function
Alternating
Insulation Resistance
1,000 MOhms
Mounting Type
Socket Mount
Number of Pins
11
Operating Temperature
-10 to 60 °C
Power Rating
2200 VA ; 80 W
Primary Type
Power Relays
Product Description
The electronic alternating relay is designed to replace mechanical style devices used in control applications requiring a duplexing or alternating action of the control circuits to operate pumps, compressors, etc. This is achieved by activating a control switch which is common to one side of the input control voltage. The output contact of the relay(s) change state when this switch is opened (on de-energization of the control circuit). When the control initiate switch is actuated and released or opened, the relay will change state. The next time the initiate switch is actuated, it will change back to its original state. Two red LED’s located on the top of the dust resistant enclosure provide the status of the relay. A 3 Position Selector switch is installed for selection of normal operation (alternating) or selection of lead or lag load.
Product Header
JR Series Alternating Relay With Selector Switch
Relay Type
General Purpose
Standards
UL
Termination
11-Pin Octal
Voltage Rating
250 V
Overview
The electronic alternating relay is designed to replace mechanical style devices used in control applications requiring a duplexing or alternating action of the control circuits to operate pumps, compressors, etc. Two LEDs are located on the top of dust resistant enclosure to provide the status of the relay.
Features:
Duplex Alternating Control
SPDT or DPDT Output 10 A
Selector Switch Version Available
Cross-Wired Version Available
Features: