Crouzet 88865305
Timer, 8 A, 24 VDC/24 VAC to 240 VAC, 0.1 Sec. to 100 hr, Electronic, LED, SPDT
Mfr. Part #: 88865305 / RS Stock #: 70159467
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$134.56
10
$128.23
50
$122.33
100
$118.77
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
DPDT
Control Voltage
24-240 VAC V ; 24 VDC V
Current Rating
10 A
Display Type
LED
Function
Multi-Function
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-20 °C
Mounting Type
DIN Rail
Power Rating
2000/80 VA/W
Product Header
Electronic Timer
Relay Type
Mechanical Relay
Series
Chronos 2 Series
Standards
UL, CSA, CE
Switching Voltage
8A @ 250VAC V
Termination
Screws
Timing Range
0.1 Sec. to 100 Hrs. min
Voltage Rating
250 V
Overview
Chronos 2 is a new complete range of timers for which several patents have been obtained. Both consistent and innovative in design, it responds to market requirements. For ease of use, all parameters can be set on the front face, using rotary switches to select any of its 10 functions and seven timing ranges. The face also incorporates a display of the preset time and LED status indicators. The products demonstrate our concern for the environment, using green materials throughout — Cadmium-free relay contacts, laser-etched front and side face, avoiding the use of solvents, etc. Two LED status indicators, one or two electromechanical relay outputs, five single function units available, DIN-rail mount. One LED status indicator, DIN-rail mount and five single function units available. Features: Seven Selectable Time Ranges Four Supply Voltage Options Four Housing Styles Optional Cage Clamp Connector Available (DIN Housings) Environment Friendly Production — Green Materials Used Throughout