Crouzet 88974106
Demo KIT, Millenium 3, SMART Controller Software, CD12S, 24VDC
Mfr. Part #: 88974106 / RS Stock #: 70237910
Price
Qty.
Standard Price
1
$650.32
5
$617.80
10
$604.80
25
$585.29
Product Specifications
Product Attribute
Attribute Value
Search
Controller Type
CD12
Family Name
Millenium Range
Kit Type
Starter Kit
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-20 °C
Mounting Type
DIN Rail Mount ; Panel Mount
Primary Type
Starter Kit
Special Features
Quickly Demonstrates the Strengths of Millenium 3 Smart, Rapid Start Up of the Millenium 3, Shipped with a demonstration program installed, Useful for training & demonstrations
Standards
CE Marked, CSA Certified, GL Certified, UL Listed
Supply Voltage
24 V
Temperature Operating Range
-20 to +70 °C
Type
SMART Controller
Overview
Crouzet Millenium 3 Smart Expandable Series — With em4 Remote The first All-in-One Solution to Bring Your Application into the Internet of Things:
The Millenium 3 Smart logic controller is the easiest programmable module to use on the market. Easy to program thanks to M3 Soft, it enables the control and monitoring of machines and automation installations with up to 50 I/Os. Easy to program and to implement, it enables the control and monitoring of machines and automation installations with up to 50 I/O. It is positioned right at the heart of the Automation range. Millenium 3 offers both standard and customized product solutions for a range of applications, including automatic barriers, automatic doors, turnstiles, sectional doors and disabled access ramps.
The Millenium 3 logic controller and the em4 nano-PLC are the easiest to use programmable modules for various applications. With simple and intuitive software, controlling and monitoring of machines and automation installations is incredibly simple.
Family Features:
Offers a large variety of expansions (digital, analog I/Os…), up to 50 I/Os
The easiest logic controller to implement, to program and to use on the market
The right product to tackle simple applications that still require a powerful logic controller
Compact versions: 12 I/Os and 20 I/Os
Expandable versions: 10 I/Os and 26 I/Os
With or without display, in 24 V, 12 V versions
Expandable versions: 10 I/Os and 26 I/Os
With or without display, in 24 V, 12 V, 24 V and 100 to 240 V versions
Smart Expandable Range With Display Features:
Highly visible blue LCD with 4 lines of 18 characters and configurable backlighting
Allow the use of the entire library of specific functions blocs of the software workshop
Extended temperature range (-20 C to +70 C)
Analogue inputs 0-10 VDC, Potentiometer, NTC, LDR (0-20 mA/Pt100 with converters)
Open to XN network communication extensions, digital I/O, analogue, Pt100 extensions
Smart Expandable Range Without Display Features:
Efficient and economical version, without display or keys setting
Allow the use of the entire library of specific functions blocs of the software workshop
Extended temperature range (-30 C to +70 C)
Analogue inputs 0-10 VDC, Potentiometer, NTC, LDR (0-20 mA/Pt100 with converters)
Open to XN network communication extensions, digital I/O, analogue, Pt100 extensions\
em4 Remote / Alert Features:
First PLC capable of fleet management including map localization
Highly secured solution, using e-banking practices and infrastructure
Expandable from: 26 I/Os up to 46 I/Os
Nano-PLC that can alert you via SMS and email
Needs only GSM network to operate (SMS)
Secured solution, only users identified in the PLC can interact
Expandable from: 26 I/Os up to 46 I/Os
The em4 for standalone use or local area network
The most compact and powerful of its category
Includes highly accurate 4-20 mA analog inputs for industrial sensors
Expandable from: 26 I/Os up to 46 I/Os
The Millenium 3 Smart logic controller is the easiest programmable module to use on the market. Easy to program thanks to M3 Soft, it enables the control and monitoring of machines and automation installations with up to 50 I/Os. Easy to program and to implement, it enables the control and monitoring of machines and automation installations with up to 50 I/O. It is positioned right at the heart of the Automation range. Millenium 3 offers both standard and customized product solutions for a range of applications, including automatic barriers, automatic doors, turnstiles, sectional doors and disabled access ramps.
The Millenium 3 logic controller and the em4 nano-PLC are the easiest to use programmable modules for various applications. With simple and intuitive software, controlling and monitoring of machines and automation installations is incredibly simple.
Family Features:
Smart Expandable Range With Display Features:
Smart Expandable Range Without Display Features:
em4 Remote / Alert Features: