Crouzet 84873026
Relay, E-Mech, Control, 5AAC/ADC, Ctrl-V 220-480AC, Vol-Rtg 250AC/DC, RoHS
Mfr. Part #: 84873026 / RS Stock #: 70159027
Price
Qty.
Standard Price
1
$236.66
Additional Inventory
On order:
7
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
84873026
Control Voltage
480 V
Current Rating
5 A
Enclosure Rating
IP20 (Terminal), IP30 (Casing)
Function
General Purpose
Input Type
Voltage
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
-20 °C
Mounting Style
DIN Rail Mount
Number of Inputs
1
Number of Outputs
1
Output Type
Relay
Overall Depth
69 mm
Overall Dimensions
35 x 90 x 69
Overall Length
35 mm
Overall Width
90 mm
Relay Type
Electromechanical
Standards
CE, CSA, GL, UL
Supply Voltage
220-480 VAC 3PH
Temperature Operating Range
-20 to +50 °C
Type
Liquid Level Controller
Voltage Rating
250 VAC/VDC
Overview
Protect equipment from problems with 3-Phase power. Models available to protect loss, phase reversal, under and over voltage. All models are multi-voltage and 50/60 Hz. LED indication for power and output status.