Cosel U.S.A. Inc. TUNS500F12
Power Supply,AC-DC,12V,42A,85-264V In,Enclosed,Heatsink,Telecom,504W,TUNS Series
Mfr. Part #: TUNS500F12 / RS Stock #: 70161222
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$214.93
5
$204.18
10
$197.74
25
$191.29
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
Mounting Type
Heat Sink Mount
Number of Outputs
1
Operation
Switching
Output Current
42 A
Output Power
500 W
Output Voltage
12 VDC
Primary Type
AC-DC
Special Features
5 Year Warranty ; Over Current Protection ; Over Voltage Protection ; Over Temperature Protection ; Remote Sense ; Full Brick Design
Type
Telecom
Weight
0.24 lb
Overview
Features: High Cosel Quality — Company Wide Failure Rate of 29 ppm AC-DC Power Module with Power Factor Correction Universal Input — 85-264 VAC Operate with Up to 100°C Baseplate Temperature Over-Current Protection Over-Voltage Protection Over-Temperature Protection Full Function Model Is Available(TUFS300/TUFS500) UL, C-UL, TÜV and CE Approvals Five-Year Warranty CE and RoHS Compliant