Cosel U.S.A. Inc. PJA600F-12
Power Supply, AC-DC, Enclosed, 600W, 12V, 50A, 85-264V In
Mfr. Part #: PJA600F-12 / RS Stock #: 70990295
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$167.58
5
$160.88
10
$155.85
25
$150.82
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Family Name
PJA Series
Input Voltage
115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
115-264 VAC
Number of Outputs
1
Output Current
40 A
Output Power
600 W
Output Voltage
12 VDC
Primary Type
AC-DC
Type
External
Overview
PJA Series is an economical enclosed type AC-DC power supply with enhanced reliability. Cosel has just added PJA600F to the PJA series’ lineup. The PJA series accepts a wide input range of 85-264VAC and complies with the SEMI F47 standard. They can work in a wide ambient operating temperature range of -20? up to +70?, and have rated output voltage variations of 5V (for 600W), 12V, 15V, 24V, 36V and 48V, which are suitable for most industrial applications.
In comparison with our previous cost-effective PLA series, PJA series has further improved its reliability. PJA100F and PJA150F are built with double-sided PCB so the soldering reliability is greatly enhanced. The efficiency of PJA600F is 88% max (4% higher than our previous PBA series).
Furthermore, PJA series has a better surge voltage tolerance and improved EMC compatibility. It comes with a five-year warranty. PJA100F and PJA150F can easily be installed in any confined space (such as control cabinet) because of their low-profile design. The DIN Rail option of an improved design can be added to realize easy installation and removal. You can also choose various options for PJA600F to realize different functions such as coating, remote control, parallel operation, etc. If you are looking for a high-reliability and cost-effective solution, PJA series is the most ideal power supply for your equipment.
Features:
Compact design (Depth: 109mm 4.29inches)
High efficiency (88%typ PJA100F-24, AC230Vin, 100% load)
Low power consumption (1.5W typ AC240Vin, no load at standard model)
UL508 approved (Except option -J) , and complies with SEMI F47 (see instruction manual 1.1)
Various connection interface options (vertical terminal [-T], AMP connector [-J])