Cosel U.S.A. Inc. MGW302405
DC-DC Converter,5V,2.5A,-5,2.5A,18-36V In,Encapsulated,Thru Hole,MG Series
Mfr. Part #: MGW302405 / RS Stock #: 70161167
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$54.64
5
$52.45
10
$51.36
25
$50.27
50
$49.17
100
$48.08
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
2
Operation
Switching
Output
5VDC@2.5A, -5VDC@2.5A
Output Power
25 W
Output Voltage
5 VDC, -5 VDC V
Primary Type
DC-DC
Special Features
10-Year Warranty ; 6 Sided Shield ; Built-In Input Fuse ; Over-Current Protection ; Over-Voltage Protection
Type
Commercial
Overview
High Reliability — Field Failure Rate Less Than 0.001%
Low EMI — Shielded Die-Cast Housing Metal Case
Fully Regulated and 1500 VDC Isolation Between Input and Output
Internal Fuse Protection for Safety
Over Current Protection Circuitry
Wide Operating Temperature Range (-40°C-85°C)
Trim Function
UL, C-UL, TÜV, CE Safety Approvals
Low EMI — Shielded Die-Cast Housing Metal Case
Fully Regulated and 1500 VDC Isolation Between Input and Output
Internal Fuse Protection for Safety
Over Current Protection Circuitry
Wide Operating Temperature Range (-40°C-85°C)
Trim Function
UL, C-UL, TÜV, CE Safety Approvals