Cosel U.S.A. Inc. LEP100F-24-SN
Power Supply,AC-DC,24V,4.2A,85-264V In,Enclosed,DIN Rail,PFC,101W,LEP Series
Mfr. Part #: LEP100F-24-SN / RS Stock #: 70160708
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$113.46
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
Line Regulation
48 mV
Load Regulation
76 mV
Mounting Type
Panel Mount
Number of Outputs
1
Operating Frequency
50-60 Hz
Operating Temperature
-10 to 70 °C
Operation
PFC
Output Current
4.2 A
Output Power
100 W
Output Voltage
24 VDC
Primary Type
AC-DC
Product Header
LEP Series Rugged PCB Type Power Supply
Response Time
500 mS (Max.) µs
Special Features
Remote On/Off
Standards
UL60950, cUL (CSA60950), EN60950, EN50178 Complies with DEN-AN and IEC60950 (At only AC input)
Type
Industrial
Overview
50/60 Hz Frequency, LEP Series Universal Input Switching Power Supplies
Medium Power — With High Peak Capability.
Designed for Motors, Printers, Fax, Medical and Lab Equipment Where Peak Power Is Required?Power Factor Correction?Output Voltages Cover 21.6~52.8 VDC Range?Universal Input: 85~264 Volts AC?Peak Power: 68~100% of Nominal Current?Additional 3- and 4- Channel Outputs Available — Cosel ZTS3 and ZTW3 Mounting?Chassis and Cover, Remote On/Off Options?Over-Voltage, Over-Current, Thermal and Peak Current Protection?EMI-FCC Class B?UL, C-UL, TÜV Safety Approvals and CE?Two-Year Warranty
Medium Power — With High Peak Capability.