Cosel U.S.A. Inc. LCA150S-15
Power Supply,AC-DC,15V,10A,85-132VIn,Open Frame,Pnl Mnt,Embedded,150W,LCA Series
Mfr. Part #: LCA150S-15 / RS Stock #: 70161804
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$107.84
5
$104.76
10
$101.85
25
$99.09
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Input Current
3.6 A (Typ.) A
Input Voltage Range
85-132 VAC
Line Regulation
60 mV
Load Regulation
120 mV
Mounting Type
Panel Mount
Number of Outputs
1 Output
Operating Frequency
47-440 Hz
Operating Temperature
-10 to 60 °C
Operation
Switching
Output Current
10 A
Output Power
150 W
Output Voltage
15 VDC
Power Rating
150 W
Primary Type
AC-DC
Product Header
LC Series Rugged PCB Type Power Supply
Series
LCA Series
Special Features
2 Year Warranty ; Inrush Current Limiting ; Over Current Protection ; Over Voltage Protection
Type
Embedded
Overview
47 to 440 Hz Frequency, LCA Series Single Output Switching Power Supplies
Designed for Small Size, Low Profile, High Reliability and Low Cost.
Cost Effective, Small, Open Frame PC Board Construction?High Quality — Field Failure Rate Less than 0.012%?Also Available with Chassis and Cover Option on 100 and 150 Watts (SN Option)?Also Available with ±10% Adjustable Output Voltage Potentiometer (Y Option)?Standard Input AC 85~132?Fully Regulated, Fully Isolated Input/Output?Conductive Noise — Complies with FCC-B, VCCI-2 and VGF 243/91?UL, CSA and TÜV Safety Approvals; CE Marked?Two-Year Warranty?Wiring Harnesses Available at the Bottom of This Page
Designed for Small Size, Low Profile, High Reliability and Low Cost.