Cornell-Dubilier SK222M010ST
Capacitor, Al Electrolytic, 2200 uF, 20%, 10 VDC, Radial, ESR 0.14 Ohms, 13x21mm
Mfr. Part #: SK222M010ST / RS Stock #: 70186391
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.39
Additional Inventory
Manufacturer Lead Time:
28 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
2200 uF
Capacitance Range
1000 to 9999 uF
Configuration
Radial ; Can
Diameter
10 mm
Dimensions
0.83 in L
Dissipation Factor
19% at 120 Hz, 25 °C %
Element Material
Aluminum Electrolytic
ESR
140 mOhms
Lead Diameter
0.6 mm
Lead Length
15 mm
Lead Pitch
5 mm
Lead Spacing
0.197 in mm ; 5 mm mm
Leakage Current
4.7 uA (Max) after 2 minutes uA
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Ripple Current
1100 mA at 120 Hz, 85 °C A
Surge Voltage
13 VDC
Termination
Through Hole
Test Condition ESR
@ +25°C, 120 Hz
Tolerance
20% %
Voltage Rating
10 VDC
Overview
Radial Leaded Aluminum Capacitor, -40 to +85?C Operating Temperature, 500 hr Shelf Life
The SK series is a radial lead, high CV miniature aluminum electrolytic capacitor which is smaller in case size than other general use products. This series is suitable for those electronic products requiring smaller capacitors. It is suitable for consumer electronic equipment, such as stereo radios, TV sets, etc. The aluminum case is enclosed in a vinyl sleeve. - Tolerance: ?20%. - Operating Temperature Range: -40 ~ +85?C.
Meets RoHS Lead Free Definition
The SK series is a radial lead, high CV miniature aluminum electrolytic capacitor which is smaller in case size than other general use products. This series is suitable for those electronic products requiring smaller capacitors. It is suitable for consumer electronic equipment, such as stereo radios, TV sets, etc. The aluminum case is enclosed in a vinyl sleeve. - Tolerance: ?20%. - Operating Temperature Range: -40 ~ +85?C.