Cornell-Dubilier 940C12P1K-F
Capacitor, Polypropylene Film, High Dv/Dt, 1200VDC, 0.10uF, 940C Series
Mfr. Part #: 940C12P1K-F / RS Stock #: 70189441
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.72
5
$4.19
Additional Inventory
Can ship in 10 days:
2957
Manufacturer Lead Time:
32 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.1 uF
Capacitance Range
0.001 to 9999 uF
Configuration
Axial
Element Material
Polypropylene Metallized
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
10% %
Voltage Rating
1200 VDC
Overview
Type 940C round, axial film capacitors use polypropylene film and double metallized electrodes for both self healing properties and high peak current carrying capability (dV/dt). This series features low ESR characteristics, excellent high frequency and high voltage capabilities. Capacitance Range: 0.01 to 4.7 μF Tolerance: ±10% Voltage Range: 600 to 3000 VDC (275 to 750 VAC, 60 Hz) Operating Temperature: -55°C to 105°C