Cornell-Dubilier 168104J63A-F
Capacitor, Metallized Polyester, .1uF, 63V, 5%
Mfr. Part #: 168104J63A-F / RS Stock #: 70186182
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.12
2
$1.07
10
$0.98
20
$0.94
200
$0.85
500
$0.80
1000
$0.69
Additional Inventory
Manufacturer Lead Time:
28 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.1 uF
Capacitance Range
0.001 to 9999 uF
Configuration
Radial
Element Material
Polyester Metallized
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
5% %
Voltage Rating
63 VDC
Overview
The Series 168 is a radial leaded metallized polyester self healing film capacitor. Non-inductively wound. Housed in a molded, flame-retardant case with epoxy fill. Suggested applications are blocking, bypass, decoupling, smoothing, timing and tuning. ?Capacitance Range: 0.001 µF to 1.0 µF (Other Cap Values Available on Special Order) ?Tolerance: ±5%, ±10%; Also Available in ±20% ?Voltage Range: 50 to 400 VDC (30 to 200 VAC), Special order on 250 and 400 VDC ?Operating Temperature: -55°C to +125°C (with Voltage Derating Above +85°C)