Cornell-Dubilier 158X104
Capacitor, Polyester Film, 0.1 uF, 275 VAC, +/- 20%, Radial Leaded, -40 C
Mfr. Part #: 158X104 / RS Stock #: 70186274
Price
Qty.
Standard Price
1
$0.62
Additional Inventory
Can ship in 10 days:
60916
Manufacturer Lead Time:
37 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.1 uF
Capacitance Range
0.001 to 9999 uF
Configuration
Radial
Dimensions
0.67 in L
Dissipation Factor
0.01 %
Element Material
Polyester Metallized
Insulation Resistance
15,000 MOhms
Lead Diameter
0.031 in
Lead Length
30 mm
Lead Pitch
0.591 in.
Maximum Operating Temperature
100 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Termination
Through Hole
Test Condition Dissipation Factor
(Max.) @ 1000±10 Hz
Test Condition Insulation Resistance
@ 500 VDC, 20 °C
Thickness
0.315 in
Tolerance
20% %
Voltage Rating
275 VAC
Overview
Metallized Polyester Radial Leaded Capacitors, 158X Series, 40 to +100°C
The Series 158X is a radial leaded metallized polyester, AC line suppression capacitor, housed in a flame-retardant pre-molded plastic case with epoxy resin fill. Temperature Range: -40°C to +100°C with voltage derating above 85°C. Capacitor Range: 0.1 ?F to 2.2 ?F. Suggested applications are energy storage, filtering, pulse discharge, discrimination, and suppression.
?Capacitance: 0.01 to 2.2 ?F (Other Cap Values Available on Special Order)?Voltage: 250 VAC/275 VAC
?Temperature: -40°C to +100°C (with Voltage Derating Above +85°C)?International Agency Approvals Including UL1414 and CSA?Short Leads Available As Special Order Item. Add "S" to Part Number (Lead Configuration 0.138" Min.)?10% Tolerance Available as Special Order Item By Adding "K" to Mfr.'s Type
The Series 158X is a radial leaded metallized polyester, AC line suppression capacitor, housed in a flame-retardant pre-molded plastic case with epoxy resin fill. Temperature Range: -40°C to +100°C with voltage derating above 85°C. Capacitor Range: 0.1 ?F to 2.2 ?F. Suggested applications are energy storage, filtering, pulse discharge, discrimination, and suppression.
?Capacitance: 0.01 to 2.2 ?F (Other Cap Values Available on Special Order)?Voltage: 250 VAC/275 VAC
?Temperature: -40°C to +100°C (with Voltage Derating Above +85°C)?International Agency Approvals Including UL1414 and CSA?Short Leads Available As Special Order Item. Add "S" to Part Number (Lead Configuration 0.138" Min.)?10% Tolerance Available as Special Order Item By Adding "K" to Mfr.'s Type