CML Innovative Technologies 19740130
Panel Mount Indicator 19mm flat lens 130VAC red
Mfr. Part #: 19740130 / RS Stock #: 70011673
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$12.24
50
$11.02
100
$10.40
1000
$9.79
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Red
Current Rating
6 mA
Housing Material
Satin Chrome
Lamp Life
80,000 hr Hour(s)
Lamp Type
LED
Life
100 Hours
Luminous Intensity
600.00 mcd
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-25 °C
Mounting Hole Diameter
19 mm
Mounting Hole Size
0.75 in ; 19 mm
Operating Voltage
130 V
Panel Thickness
11 mm (Max.) in
Product Header
Standard Bezel LED Indicator
Standards
UL Listed and VDE Approved
Supply Voltage
130 VAC
Termination
Quick Connect
Type
Non-Relampable
Voltage Rating
130 V
Overview
Panel Mount LED Indicator, Luminous Intensity 600 mcd, Operating Temperature -25 to +60 °C
Shock and vibration proof ?Extremely long lifetime ?Easy to install ?High degree of protection ?Low power consumption
LED Indicators are manufactured with high brightness colored diffused 10 mm LEDs. These LEDs are fitted in high quality metal bezels, supplied with fixing nut and washer.
LED Indicators are manufactured with high brightness colored diffused 10 mm LEDs. These LEDs are fitted in high quality metal bezels, supplied with fixing nut and washer.