Cinch S-303-AB
Conn, Rect,Jones,Cable Socket,3 Cont,Solder,300 Series,Polarized,Straight,Black
Mfr. Part #: S-303-AB / RS Stock #: 70152849
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA, UL
Angle
Straight Degree(s)
Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Cadmium
Current Rating
10 A
Diameter
0.152 in. (Hole) in
Dielectric Material
Phenolic
For Use With
For use in cable-to-cable and cable-to-panel applications
Hood Material
Thermoplastic
Insulation Material
Phenolic Molded Monoblock
Number of Contacts
3
Number of Rows
3
Operating Force
Phenolic Molded Monoblock oz
Operating Temperature
0 to 105 °C
Overall Length
1 ”
Pitch
2.54 mm (0.100”) in
Primary Type
Jones
Product Header
300 Series Multiple Density Solder Eyelet Connector
Series
Jones Plug/Socket, 300 Series
Special Features
Polarized
Standards
UL Recognized, CSA Certified
Termination
Solder Eyelet
Thickness
0.438 in
Type
Socket
Voltage Rating
250 V
Overview
300 Series Multiple Density Solder Eyelet Socket with Angle Bracket/Less Angle Bracket
Solder lug terminals with 0.093 in. x 0.062 in. wiring holes ?Two-contact Jones connector is round, all others are rectangular ?Designed for light and medium duty ?Plug prongs are 0.156 in. W & 0.047 in. T ?Polarized to prevent wrong-way insertion ?16 Mi
Plugs have projecting flat blades, sockets have recessed twin bellows. Cable clamps of zinc and clear irridite-plated steel used for strain relief.
Plugs have projecting flat blades, sockets have recessed twin bellows. Cable clamps of zinc and clear irridite-plated steel used for strain relief.