Cinch DBH25PF179
D-Sub Plug, Wire Wrap, Steel, Plug, Wire, Zinc Chromate/Tin, 5 A, Panel
Mfr. Part #: DBH25PF179 / RS Stock #: 70152751
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
750
$8.89
3750
$8.18
7500
$7.11
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CSA
Angle
Straight Degree(s)
Application
Commercial
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Contact Resistance
2.7 mOhms
Current Rating
5 A
Dielectric Material
Polyester
Housing Finish
Zinc Chromate
Housing Material
Steel
Insulation Resistance
5,000 MOhms
Mounting Hole Diameter
0.12 in
Number of Contacts
25
Number of Rows
2
Operating Temperature
-65 to 125 °C
Primary Type
D-Sub
Strain Relief
Straight⁄Right Angle
Termination
Wire Wrap
Type
Plug
Overview
25 Contact Plug — Basic D, D-Subminiature Connectors — Wire Wrap