Cherry Americas G84-4100LCAUS-2
Keyboard,Ultraslim,83 Key,USB or PS/2 Combo Interface,US,MX Gold Keyswitch,Black
Mfr. Part #: G84-4100LCAUS-2 / RS Stock #: 70693247
Price
Qty.
Standard Price
1
$94.33
5
$86.78
10
$80.18
100
$72.63
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
c-tick ; UL ; VCCI ; CE ; FCC ; VDE ; BSMI
Cable Length
5.74 ft
Current Consumption
16 mA Amp
Dimensions
1.00 in H X 0.00 in W X 11.10 in L
Housing Color
Black
Interface
USB
Number of Keys
83
Primary Type
Keyboard
Special Features
Compact ; Light Weight
Storage Temperature
-20 to 65 F (-4 to 149 C) °C
Technology
ML
Temperature Operating Range
32 to 122 F (0 to 50 C) °C
UPC Code
4025112062513
Warranty
2 Years
Weight
1.1 lb
Overview
Cherry Americas’s G84-4100 Series Ultraslim Keyboards is the perfect choice when you do not have much space and weight is also a concern. For example, applications in the banking sector, medical institutions or portable systems. Ideally suited for 19-inch applications as well. These keyboards are perfectly suited for slim-line PC’s and laptops and can be enhanced optimally with the numeric block G84-4700.
Features:
Individual keys with Gold Crosspoint contacts (ML technology).
Designed for continuous usage: 20 million operations for each key
High level of reliability and unique precision confirmation feeling
High level of reliability and unique precision confirmation feeling
Lightweight
Laser inscription keys
Can be delivered without “Windows” keys (83 keys vs 86)
Ideal for limited space and 19-inch applications
Complete functions of a standard sized keyboard
Can be used with the standard drivers of the operating systems
Multiple variations-See data sheet
Approx 1.75 m cable
Applications:
Rack mount systems
Airlines
Banking
Education/schools
Manufacturing
Medical
Automotive Equipment
Office/data entry
White box PC’s
Kiosks