Carol Brand / General Cable C2102A.21.07
Hook-Up Wire, 20 AWG,10x30,UL1015 Blue
Mfr. Part #: C2102A.21.07 / RS Stock #: 70040576
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
1000 ft
Conductor Material
Tinned Copper (TC)
Insulation Color
Blue
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.81 mm
Jacket Thickness
0.032 (0.81) in. (mm)
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.102 in
Packaging
Coil
Series
2102A Series
Standards
UL Style 1015, ASTM B-32
Stranding
10x30
Temperature, Rating
-20 to 105 °C
Type
Hook-Up
Voltage Rating
600 VAC
Wire Size
20 AWG
Overview
Hook-up wire built with the following; Conductor: Fully annealed stranded tinned copper per ASTM B-33. Insulation: Premium-grade, color-coded PVC. Temperature Range: -20°C to +105°C. Compliances: UL Style 1015 - 105°C, 600V. CSA Type TEW. RoHS Compliant Directive 2002/95/EC. Designed to meet UL VW-1 Vertical Tray Flame Test.