Carlo Gavazzi, Inc. RGC3A60A65GGEAF
Contactor, Solid State, 3 Phase, 3 x 66A, 20-275VAC Control, 42-660VAC Line
Mfr. Part #: RGC3A60A65GGEAF / RS Stock #: 70273427
Price
Qty.
Standard Price
1
$633.42
10
$601.75
25
$570.08
Additional Inventory
On order:
10
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
60 A
Contact Form
3PST-NO
Control Voltage
20-275 VAC
Dimensions
3.00 in H X 7.10 in W X 7.50 in L X 0.12 in D
Function
Zero-Switching
Horsepower Rating
25 HP
Mounting Type
DIN Rail Mount
Number of Pins
15
Number of Poles
3
Standards
CE Approved ; UL 508 Approved ; cUL Certified
Termination
Screw
Type
Solid State Contactor
Voltage Rating
42 to 660 V
Weight
2.2 lbs
Overview
RGC Series Solid State Contactors
The RGC series of solid state contactors from Carlo Gavazzi are an evolution of the solid state switches and provide an opportunity to maximize panel space with the smallest contactor at 17.5mm.
The RGC series of solid state contactors from Carlo Gavazzi are an evolution of the solid state switches and provide an opportunity to maximize panel space with the smallest contactor at 17.5mm.