Carlo Gavazzi, Inc. EI1202NPOSS
Inductive Proximity Sensor, Cylindrical/Short, Stainless Steel, NPN, EISL Series
Mfr. Part #: EI1202NPOSS / RS Stock #: 70014834
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$92.00
5
$87.40
10
$83.72
25
$80.04
50
$76.36
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Cylindrical ; Short
Connection Type
Cable
Current Consumption
200 mA
Dimensions
0.47 in H X 11.42 in W X 7.87 in L
Housing Material
Stainless Steel
Indicator
LED
IP Rating
IP67
Maximum Operating Temperature
70 °C
Measurement Range
2 mm
Minimum Operating Temperature
-25 °C
Mounting Style
Flush Shielded
Output
NPN-NO
Primary Type
Inductive Proximity Sensors
Shielding
Shielded
Standards
UL Listed, CSA Certified
Supply Voltage
12-36 VDC
Switching Current
200 mA
Switching Frequency
0.8 MHz
Termination
Cable
Weight
110 g
Overview
Features:
For Sensing of All Ferrous Metals
12, 18 and 30 mm Diameters
Stainless Steel Housing, Nickel-Plated Brass or Polyester Housing
Extended Sensing Range on 2-Wire DC Types
Sensing Distances Up to 30 mm
2- or 3-Wire DC, 2-Wire AC, 4-Wire AC/DC
Easy-to-View LED Indication
Common Applications Include:
End of Travel Detection
Broken Drill or Saw Blade Detection
RPM/Zero Speed Detection