Carling Technologies V1B1SW0C-AZEXX-1-XDL1
Switch;Rocker;SPST;ON-NONE-OFF;Non-Illum;No Lens;Blk Act;15A;.250 QC;No Legend
Mfr. Part #: V1B1SW0C-AZEXX-1-XDL1 / RS Stock #: 70233843
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$22.50
5
$20.70
10
$19.12
20
$17.32
50
$15.97
Additional Inventory
Manufacturer Lead Time:
19 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Rocker
Contact Form
1 NO
Current Rating
15 A
Illumination
Non-Illuminated
Operation
ON-NONE-OFF
Overview
V Series Sealed Contura Rocker Switches
Carling Technologies V Series Contura snap-in rocker switches offer unique options including choices for ratings, circuits, Colors, illuminations and symbols. The V Series switches feature removable actuators in a choice of actuator styles and Colors, and can be illuminated with either square or bar shaped lenses. The Contura switches with sealed option, are certified to IP66 and IP68, signifying complete protection against dust and prolonged spray and submersion under pressure, and are vibration, shock, thermoshock, moisture and salt spray resistant.
Carling Technologies V Series Contura snap-in rocker switches offer unique options including choices for ratings, circuits, Colors, illuminations and symbols. The V Series switches feature removable actuators in a choice of actuator styles and Colors, and can be illuminated with either square or bar shaped lenses. The Contura switches with sealed option, are certified to IP66 and IP68, signifying complete protection against dust and prolonged spray and submersion under pressure, and are vibration, shock, thermoshock, moisture and salt spray resistant.