Carling Technologies P27B-BL
Pushbutton Switch, SPST, OFF-ON, Black Button, 6A, 125VAC, QC Tab, P27 Series
Mfr. Part #: P27B-BL / RS Stock #: 70131764
Price
Qty.
Standard Price
1
$6.20
5
$5.71
10
$5.46
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Black
Actuator Type
Round
Alternate Mfr Part Number
026-01053000 ; P27B-BL ; P27BBL
Contact Form
1 NO
Current Rating
6 A
Dimensions, Cutout, Inches
12.7 Dia. mm
Mounting Type
Panel Mount
Operation
Off-(Mom)
Termination
Quick Connect
Type
Push Button
Voltage Rating
125 V
Overview
Carling P27 Series — Pushbutton Switches:
The P27-Series pushbutton switches are single pole, AC rated switches suitable for general-purpose applications with a shallow back panel. These switches are momentary action with a medium actuation force (26 oz. typical). The P27- Series switch is equipped with a slow-make, slow-break contact mechanism, rated at 6A with a nylon concave pushbutton.
Features:
UL/CSA: 1000V - live to dead metal parts
Electrical Life: 25,000 cycles
Mechanical Life: 100,000 cycles
Operating Temperature: 32F to 85F (0C to +85C)
SPST
Single Pole
Single Throw
On-Momentary Off
6A at 125 VAC
3A at 250 VAC
Solder Terminals