Carling Technologies MU1-B-20-230-2-A21-B-C
Circuit Breaker Hyd/Mag Push 1-P 0.3A Series Trip Instant Screw 125/250VAC 80VDC
Mfr. Part #: MU1-B-20-230-2-A21-B-C / RS Stock #: 70131950
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$21.05
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
MU1B202302A21BC ; MU1-B-20-230-2-A21-B-C ; MU1B202302A21BC
Current Rating
0.3 A
Number of Poles
1
Overview
The M-Series is a low cost, miniature, hydraulic-magnetic circuit breaker which features a compact, space saving design, front panel snap-in mounting and a vertically mounted parallel pole configuration. It features various styling options to maximize your design flexibility. Choices include rocker, illuminated rocker, paddle and baton style handle actuators, push-to-reset and push-pull pushbutton actuators, as well as Visi-Rocker two color actuators. Our exclusive Rockerguard bezel helps prevent inadvertent actuation and a wiping contact mechanism assures long-term reliability. With over 16 different time delays, 5 terminal styles, a variety of panel hardware, various colors, and legend imprinting, it assures suitability for most any application design. Applications: Telecom/Datacom, marine, power generator, medical and transportation equipment power distribution systems.