Carling Technologies MF2-B-34-450-1-HF6-2-D
Circuit Breaker Hyd/Mag Rocker 2-P 5A DC Med Del QC Tab 125/250VAC 80VDC
Mfr. Part #: MF2-B-34-450-1-HF6-2-D / RS Stock #: 70131941
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2
$101.65
20
$96.56
50
$91.47
100
$86.40
200
$81.32
500
$76.23
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Rocker
Alternate Mfr Part Number
MF2B344501HF62D ; MF2-B-34-450-1-HF6-2-D ; MF2B344501HF62D
Current Rating
5 A
Mounting Type
Chassis, Front Mount
Number of Poles
2
Overload
Magnetic Hydraulic
Standards
CSA Accepted ; UL Recognized ; VDE Certified
Termination
Chassis Mount
Trip Time
Medium Delay sec
Type
Breaker/Switch Combination
Voltage Rating
125 V ; 250 V ; 80 V
Overview
The M-Series is a low cost, miniature, hydraulic-magnetic circuit breaker which features a compact, space saving design, front panel snap-in mounting and a vertically mounted parallel pole configuration. It features various styling options to maximize your design flexibility. Choices include rocker, illuminated rocker, paddle and baton style handle actuators, push-to-reset and push-pull pushbutton actuators, as well as Visi-Rocker two color actuators. Our exclusive Rockerguard bezel helps prevent inadvertent actuation and a wiping contact mechanism assures long-term reliability. With over 16 different time delays, 5 terminal styles, a variety of panel hardware, various colors, and legend imprinting, it assures suitability for most any application design. Applications: Telecom/Datacom, marine, power generator, medical and transportation equipment power distribution systems.